RS PRO Hygrometer 60 °C, ±3 %RH Accuracy, 100 °C Max, 100 %RH Max
| Manufacturer | |
| MPN | 127-8297 |
| LCSC Part # | C53900488 |
| Packaging | - |
| Customer # | |
| Key Attributes | Temperature and Humidity Meter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Temperature and Humidity Meter | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 276.8648 | $ 276.86 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Temperature and Humidity Meter | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9025199090 |
| USHTS | 9025194000 |
| TARIC | 9025190090 |
| CAHTS | 9025190090 |
| BRHTS | 90251990 |
| INHTS | 90251990 |
| MXHTS | 9025.19.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9025199090 |
| USHTS | 9025194000 |
| TARIC | 9025190090 |
| Type | Details |
|---|---|
| CAHTS | 9025190090 |
| BRHTS | 90251990 |
| INHTS | 90251990 |
| MXHTS | 9025.19.99 |

