RS PRO BA9S Indicator Light, Clear, 28V, 40mA, 3000 h
| Manufacturer | |
| MPN | 360-7806 |
| LCSC Part # | C53900169 |
| Packaging | - |
| Customer # | |
| Key Attributes | Incandescent, Neon Lamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Incandescent, Neon Lamps | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8688 | $ 1.87 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Incandescent, Neon Lamps | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9405500000 |
| USHTS | 9405504000 |
| TARIC | 9405500090 |
| CAHTS | 9405509000 |
| BRHTS | 94055000 |
| INHTS | 94055000 |
| MXHTS | 9405.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9405500000 |
| USHTS | 9405504000 |
| TARIC | 9405500090 |
| Type | Details |
|---|---|
| CAHTS | 9405509000 |
| BRHTS | 94055000 |
| INHTS | 94055000 |
| MXHTS | 9405.50.01 |

