LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN XH2.5-7AWB-R product image
  • XH2.5-7AWB-R thumbnail 1
  • XH2.5-7AWB-R thumbnail 2
  • XH2.5-7AWB-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN XH2.5-7AWB-R

Manufacturer
GUOCONNAsian Brands
MPN
XH2.5-7AWB-R
LCSC Part #
C53895922
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle XH 250V 7 1 2.5mm 3A 7P -25℃~+85℃ Tin Beige 1x7P SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetGUOCONN XH2.5-7AWB-R
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 640
640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0913$ 0.46
50+$ 0.0726$ 3.63
150+$ 0.0633$ 9.50
700+$ 0.0563$ 39.41
2,800+$ 0.0507$ 141.96
4,900+$ 0.0479$ 234.71
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs7P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Pin Structure1x7P

Features

AI Translation
  • Plastic parts surface shall be smooth, free from flash, sink marks, defects, and cracks
  • Operating temperature: -25°C ~ 85°C
  • Applicable wire gauge: AWG#28 ~ #22
  • Rated voltage: 250V DC/AC(rms)
  • Rated current: 3.0A
  • Contact resistance: ≤20mΩ
  • Withstanding voltage: 1000V AC/minute
  • Insulation resistance: ≥1000MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.