LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI msp430FG4618IPZ product image
  • msp430FG4618IPZ thumbnail 1
  • msp430FG4618IPZ thumbnail 2
  • msp430FG4618IPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI msp430FG4618IPZRoHS

Manufacturer
MPN
msp430FG4618IPZ
LCSC Part #
C53839
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Mixed-Signal Microcontrollers
Datasheetpdf iconTI msp430FG4618IPZ
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.7854$ 20.79
10+$ 19.0027$ 190.03
30+$ 17.2558$ 517.67
100+$ 15.7301$ 1573.01
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size116KB
CPU CoreMSP430 CPUX
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O80

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in less than 6 µs. The MSP430xG461x series are microcontroller configurations with two 16-bit timers, a high-performance 12-bit ADC, dual 12-bit DACs, three configurable operational amplifiers, one universal serial communication interface (USCI), one universal synchronous/asynchronous communication interface (USART), DMA, 80 I/O pins, and a segment liquid crystal display (LCD) driver with regulated charge pump.

Features

AI Translation
  • Low Supply-Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 400 μA at 1 MHz, 2.2 V
    • Standby Mode: 1.3 μA
    • Off Mode (RAM Retention): 0.22 μA
  • Five Power-Saving Modes
  • Wakeup From Standby Mode in Less Than 6 μs
  • 16-Bit RISC Architecture, Extended Memory, 125-ns Instruction Cycle Time
  • Three-Channel Internal DMA
  • 12-Bit Analog-to-Digital Converter (ADC) With Internal Reference, Sample-and-Hold and Autoscan Feature
  • Three Configurable Operational Amplifiers
  • Dual 12-Bit Digital-to-Analog Converters (DACs) With Synchronization
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Seven Capture/CompareWith-Shadow Registers
  • On-Chip Comparator
  • Supply Voltage Supervisor and Monitor With Programmable Level Detection
  • Serial Communication Interface (USART1), Select Asynchronous UART or Synchronous SPI by Software
  • Universal Serial Communication Interface
    • Enhanced UART Supports Automatic BaudRate Detection
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • I2C Serial
  • Onboard Programming, Programmable Code Protection by Security Fuse
  • Brownout Detector
  • Basic Timer With Real-Time Clock (RTC) Feature
  • Integrated LCD Driver up to 160 Segments With Regulated Charge Pump

Applications

AI Translation
  • Portable Medical Applications
  • E-Meter Applications