Reomax R12.000.0.375
| Manufacturer |
Reomax
Asian Brands |
| Mfr. Part # | R12.000.0.375 |
| LCSC Part # | C5383188 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 0.375A 1206 |
| Description | Surface Mount Fuse 375mA 1206 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,995 
2,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0738 | $ 0.37 |
50+ | $ 0.0583 | $ 2.92 |
150+ | $ 0.0506 | $ 7.59 |
500+ | $ 0.0448 | $ 22.40 |
3,000+ | $ 0.0402 | $ 120.60 |
6,000+ | $ 0.0379 | $ 227.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$