HCI 1532H4-12000JWPDTSNL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 1532H4-12000JWPDTSNL |
| LCSC Part # | C5383163 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz HCMOS SMD |
| Description | Oscillator 12MHz ±10ppm HCMOS 1.8V~3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,268 
1,268
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.388 | $ 0.39 |
10+ | $ 0.3047 | $ 3.05 |
30+ | $ 0.2686 | $ 8.06 |
100+ | $ 0.2246 | $ 22.46 |
500+ | $ 0.2042 | $ 102.10 |
1,000+ | $ 0.1932 | $ 193.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$