XKB Connection X1002LT-PSN-A28RYYYB-L200-X2000-F
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X1002LT-PSN-A28RYYYB-L200-X2000-F |
| LCSC Part # | C5383135 |
| Package | - |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 5POS |
| Description | 5 Position FFC, FPC Cable 200mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | XKB Connection | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
943
943
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3984 | $ 0.40 |
10+ | $ 0.349 | $ 3.49 |
30+ | $ 0.3283 | $ 9.85 |
100+ | $ 0.3028 | $ 30.28 |
500+ | $ 0.29 | $ 145.00 |
1,000+ | $ 0.2837 | $ 283.70 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$