LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC S-SMBJ28CA product image
  • S-SMBJ28CA thumbnail 1
  • S-SMBJ28CA thumbnail 2
  • S-SMBJ28CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC S-SMBJ28CARoHS

Manufacturer
LRCAsian Brands
MPN
S-SMBJ28CA
LCSC Part #
C5383067
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 28VWM 45.4VC SMB
Datasheetpdf iconLRC S-SMBJ28CA
In-Stock: 1,425
1,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1085$ 0.54
50+$ 0.0876$ 4.38
150+$ 0.0772$ 11.58
500+$ 0.0693$ 34.65
3,500+$ 0.0631$ 220.85
7,000+$ 0.0599$ 419.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLRC
PackagingSMB
Clamping Voltage45.4V
Peak Pulse Current (Ipp)13.3A
Number of Channels1
Voltage - Breakdown34.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)28V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • We declare that the material of product compliance with RoHS requirements and Halogen Free.
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps
  • Typical IR less than 1mA above 10V
  • High temperature soldering guaranteed: 260°C/10 seconds
  • S- prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable.
  • Weight: 0.088g