Taiyo Yuden LSMGA160808T221RG
| Manufacturer | |
| MPN | LSMGA160808T221RG |
| LCSC Part # | C5383006 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0603 1LN |
| Datasheet | Taiyo Yuden LSMGA160808T221RG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Item Summary 220Ω, 1.8 A, 0603/1608 (EIA/JIS)
- Lifecycle Stage Mass Production (Preferred)
- Standard packaging quantity (minimum) Taping Paper 4000pcs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0507 | $ 0.51 |
| 100+ | $ 0.0408 | $ 4.08 |
| 300+ | $ 0.0359 | $ 10.77 |
| 1,000+ | $ 0.0322 | $ 32.20 |
| 4,000+ | $ 0.0292 | $ 116.80 |
| 8,000+ | $ 0.0277 | $ 221.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.8A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Item Summary 220Ω, 1.8 A, 0603/1608 (EIA/JIS)
- Lifecycle Stage Mass Production (Preferred)
- Standard packaging quantity (minimum) Taping Paper 4000pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YI160808U221-2R0T | YJYCOIN | Similar | 0603 | 2,680 | $ 0.0208 | ||
| PBBHAQ1608H-221T20 | PROD Tech | Similar | 0603 | 1,200 | $0.0097 $0.0107 | ||
| ACMS160808A2212A | HYHONGYEX | Similar | 0603 | 2,100 | $ 0.0159 | ||
| BLM18SP221SN1D | muRata | Similar | 0603 | 3,590 | $ 0.1436 | ||
| PBY160808T-221Y-N | Chilisin | Similar | 0603 | 162,660 | $ 0.0082 |



