TI LM5013DDAR
| Manufacturer | |
| MPN | LM5013DDAR |
| LCSC Part # | C5383001 |
| Packaging | PowerSOIC-8 |
| Customer # | |
| Key Attributes | Non-Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | PowerSOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication;Light load efficient mode;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5013 non-synchronous buck converter is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A minimum controllable on time of 50 ns facilitates large step-down conversion ratios, enabling the direct step-down from a 48-V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM5013 operates during input voltage dips as low as 6 V, at nearly 100% duty cycle if needed, making it an excellent choice for highperformance industrial applications. With an integrated high-side power MOSFET, the LM5013 delivers up to 3.5 A of output current. A constant on-time (COT) control architecture provides nearly constant switching frequency with excellent load and line transient response. Additional features of the LM5013 include ultra-low IQ and a innovative peak overcurrent protection, integrated VCC bias supply and bootstrap diode, precision enable and input UVLO, and thermal shutdown protection with automatic recovery. An open-drain PGOOD indicator provides sequencing, fault reporting, and output voltage monitoring. The LM5013 is available in a 8-pin SO PowerPAD integrated circuit package. The device 1.27-mm pin pitch provides adequate spacing for high-voltage applications.
Features
- Designed for reliable and rugged applications
- Wide input voltage range of 6 V to 100 V
- -40°C to +125°C junction temperature range
- Fixed 3.5-ms internal soft-start timer
- Peak current-limit protection
- Input UVLO and thermal shutdown protection
- Functional Safety-Capable Documentation available to aid functional safety system design
- Optimized for ultra-low EMI requirements – Meets CISPR 25 class 5 standard
- Suited for scalable Industrial power supplies
- Pin-to-pin compatible with the LM5163-Q1 and LM5164-Q1 (100 V, 0.5 A or 1 A), and LM5013-Q1 (100 V, 3.5 A)
- 50-ns low minimum on times and off times
- 10-μA no-load sleep current
- 3.1-μA shutdown quiescent current
- COT mode control architecture
- Integrated 100-V 0.25-Ω high-side power MOSFET
- 1.2-V internal voltage reference
- No loop compensation components
- Internal VCC bias regulator and boot diode
- Create a custom regulator design using WEBENCH Power Designer
Applications
- Hybrid, electric and powertrain systems
- Inverter and motor control
- Industrial transport
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1295 | $ 3.13 |
| 10+ | $ 2.6627 | $ 26.63 |
| 30+ | $ 2.3845 | $ 71.54 |
| 100+ | $ 2.1048 | $ 210.48 |
| 500+ | $ 1.9746 | $ 987.30 |
| 1,000+ | $ 1.9161 | $ 1916.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | PowerSOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication;Light load efficient mode;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5013 non-synchronous buck converter is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A minimum controllable on time of 50 ns facilitates large step-down conversion ratios, enabling the direct step-down from a 48-V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM5013 operates during input voltage dips as low as 6 V, at nearly 100% duty cycle if needed, making it an excellent choice for highperformance industrial applications. With an integrated high-side power MOSFET, the LM5013 delivers up to 3.5 A of output current. A constant on-time (COT) control architecture provides nearly constant switching frequency with excellent load and line transient response. Additional features of the LM5013 include ultra-low IQ and a innovative peak overcurrent protection, integrated VCC bias supply and bootstrap diode, precision enable and input UVLO, and thermal shutdown protection with automatic recovery. An open-drain PGOOD indicator provides sequencing, fault reporting, and output voltage monitoring. The LM5013 is available in a 8-pin SO PowerPAD integrated circuit package. The device 1.27-mm pin pitch provides adequate spacing for high-voltage applications.
Features
- Designed for reliable and rugged applications
- Wide input voltage range of 6 V to 100 V
- -40°C to +125°C junction temperature range
- Fixed 3.5-ms internal soft-start timer
- Peak current-limit protection
- Input UVLO and thermal shutdown protection
- Functional Safety-Capable Documentation available to aid functional safety system design
- Optimized for ultra-low EMI requirements – Meets CISPR 25 class 5 standard
- Suited for scalable Industrial power supplies
- Pin-to-pin compatible with the LM5163-Q1 and LM5164-Q1 (100 V, 0.5 A or 1 A), and LM5013-Q1 (100 V, 3.5 A)
- 50-ns low minimum on times and off times
- 10-μA no-load sleep current
- 3.1-μA shutdown quiescent current
- COT mode control architecture
- Integrated 100-V 0.25-Ω high-side power MOSFET
- 1.2-V internal voltage reference
- No loop compensation components
- Internal VCC bias regulator and boot diode
- Create a custom regulator design using WEBENCH Power Designer
Applications
- Hybrid, electric and powertrain systems
- Inverter and motor control
- Industrial transport
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



