LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0402B2K70P9 product image
  • PTFR0402B2K70P9 thumbnail 1
  • PTFR0402B2K70P9 thumbnail 2
  • PTFR0402B2K70P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0402B2K70P9

Manufacturer
RESIAsian Brands
MPN
PTFR0402B2K70P9
LCSC Part #
C5382606
Packaging
0402
Customer #
Key Attributes
RES 2.7kΩ ±0.1% 60mW 0402
DatasheetRESI PTFR0402B2K70P9
RoHS Compliance1 documents available
In-Stock: 580
580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0926$ 0.46
50+$ 0.0732$ 3.66
150+$ 0.0635$ 9.53
500+$ 0.0562$ 28.10
2,500+$ 0.0504$ 126.00
5,000+$ 0.0475$ 237.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0402
Power(Watts)60mW
Resistance2.7kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%