SIT SIT1042AQT/3
| Manufacturer | SITAsian Brands |
| MPN | SIT1042AQT/3 |
| LCSC Part # | C5382542 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | CAN FD standby mode bus transceiver with 5V power supply, I/O ports compatible with 3.3V, and ±58V bus voltage withstand capability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17,253
17,253 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5178 | $ 0.52 |
| 10+ | $ 0.4103 | $ 4.10 |
| 30+ | $ 0.3631 | $ 10.89 |
| 100+ | $ 0.3061 | $ 30.61 |
| 500+ | $ 0.2801 | $ 140.05 |
| 1,000+ | $ 0.2638 | $ 263.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



