Cirrus Logic CS5381-KZZR
| Manufacturer | |
| Mfr. Part # | CS5381-KZZR |
| LCSC Part # | C5382102 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | 120 dB, 192 kHz, Multi-Bit Audio A/D Converter |
| Description | TSSOP-24 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1582 | $ 8.16 |
10+ | $ 7.0149 | $ 70.15 |
30+ | $ 6.3202 | $ 189.61 |
100+ | $ 5.7354 | $ 573.54 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$