LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74VHC541FK(EL,K product image
  • TC74VHC541FK(EL,K thumbnail 1
  • TC74VHC541FK(EL,K thumbnail 2
  • TC74VHC541FK(EL,K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74VHC541FK(EL,KRoHS

Manufacturer
MPN
TC74VHC541FK(EL,K
LCSC Part #
C5381654
Packaging
VSSOP-20
Customer #
Key Attributes
Octal Bus Buffer, Inverted/Non-Inverted, 3-State Outputs
Datasheetpdf iconTOSHIBA TC74VHC541FK(EL,K
In-Stock: 2,273
2,273 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.418$ 0.42
10+$ 0.3741$ 3.74
30+$ 0.3529$ 10.59
100+$ 0.3301$ 33.01
500+$ 0.3171$ 158.55
1,000+$ 0.3106$ 310.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingVSSOP-20
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
SeriesTC74VHC
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Quiescent Current4uA
Propagation Delay5ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TC74VHC540/TC74VHC541 are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate I²CMOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The TC74VHC540 is an inverting type, and the TC74VHC541 is a noninverting type. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3.3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features

AI Translation
  • High speed: tpd = 3.7 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4 μA (max) at Ta = 25℃
  • High noise immunity: V NIH = V NIL = 28% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ≃ tpHL
  • Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
  • Low noise: VOLP = 1.0 V (max)
  • Pin and function compatible with 74ALS540/541