TOSHIBA TC74HC4053AFT(EL)
| Manufacturer | |
| MPN | TC74HC4053AFT(EL) |
| LCSC Part # | C5381649 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 40uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4051A/4052A/4053A are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC4051A has an 8 channel configuration, the TC74HC4052A has a 4 channel × 2 configuration and the TC74HC4053A has a 2 channel × 3 configuration. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude signal (VCC-VEE) can then be switched by the small logical amplitude (VCC-GND) control signal. For example, in the case of VCC = 5 V, GND = 0 V, VEE = -5 V, signals between -5 V and +5 V can be switched from the logical circuit with a single power supply of 5 V. As the ON-resistance of each switch is low, they can be connected to circuits with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 15 ns (typ.) at VCC = 5 V, VEE = 0 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Low ON resistance: RON = 50 Ω (typ.) at VCC - VEE = 9 V
- High noise immunity: THD = 0.02% (typ.) at VCC - VEE = 9 V
- Pin and function compatible with 4051/4052/4053B
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8223 | $ 0.82 |
| 10+ | $ 0.6572 | $ 6.57 |
| 30+ | $ 0.5739 | $ 17.22 |
| 100+ | $ 0.4905 | $ 49.05 |
| 500+ | $ 0.4424 | $ 221.20 |
| 1,000+ | $ 0.4168 | $ 416.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 40uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4051A/4052A/4053A are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC4051A has an 8 channel configuration, the TC74HC4052A has a 4 channel × 2 configuration and the TC74HC4053A has a 2 channel × 3 configuration. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude signal (VCC-VEE) can then be switched by the small logical amplitude (VCC-GND) control signal. For example, in the case of VCC = 5 V, GND = 0 V, VEE = -5 V, signals between -5 V and +5 V can be switched from the logical circuit with a single power supply of 5 V. As the ON-resistance of each switch is low, they can be connected to circuits with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 15 ns (typ.) at VCC = 5 V, VEE = 0 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Low ON resistance: RON = 50 Ω (typ.) at VCC - VEE = 9 V
- High noise immunity: THD = 0.02% (typ.) at VCC - VEE = 9 V
- Pin and function compatible with 4051/4052/4053B
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



