TOSHIBA TC74AC14FT(EL)
| Manufacturer | |
| MPN | TC74AC14FT(EL) |
| LCSC Part # | C5381643 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic Hex Schmitt Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 9.7ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hex Schmitt Inverter The TC74AC14FT is an advanced high speed CMOS SCHMITT INVERTER fabricated with silicon gate and double-layer metal wiring C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low pwer dissipation. Pin configuration and function are the same as the TC74AC04FT but the inputs have hysteresis and with its schmitt trigger function, the TC74AC14FT can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- Wide operating temperature range: Topr = -40 to 125 °C
- High speed: tpd = 5.3 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 °C
- Output current: | IOH | /IOL = 24 mA (min) (VCC = 4.5 V)
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with 74F14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.489 | $ 0.49 |
| 10+ | $ 0.3863 | $ 3.86 |
| 30+ | $ 0.3423 | $ 10.27 |
| 100+ | $ 0.2885 | $ 28.85 |
| 500+ | $ 0.2641 | $ 132.05 |
| 1,000+ | $ 0.2494 | $ 249.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 9.7ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hex Schmitt Inverter The TC74AC14FT is an advanced high speed CMOS SCHMITT INVERTER fabricated with silicon gate and double-layer metal wiring C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low pwer dissipation. Pin configuration and function are the same as the TC74AC04FT but the inputs have hysteresis and with its schmitt trigger function, the TC74AC14FT can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- Wide operating temperature range: Topr = -40 to 125 °C
- High speed: tpd = 5.3 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 °C
- Output current: | IOH | /IOL = 24 mA (min) (VCC = 4.5 V)
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with 74F14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



