LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHCT04AFT product image
  • 74VHCT04AFT thumbnail 1
  • 74VHCT04AFT thumbnail 2
  • 74VHCT04AFT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHCT04AFTRoHS

Manufacturer
MPN
74VHCT04AFT
LCSC Part #
C5381636
Packaging
TSSOP-14B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Silicon Monolithic Hex Inverter
Datasheetpdf iconTOSHIBA 74VHCT04AFT
In-Stock: 2,200
2,200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1608$ 0.80
50+$ 0.1396$ 6.98
150+$ 0.1305$ 19.58
500+$ 0.1192$ 59.60
2,500+$ 0.1141$ 285.25
5,000+$ 0.1111$ 555.50
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingTSSOP-14B
Input Type-
Logic Family74VHCT
Voltage - Supply4.5V~5.5V
Propagation Delay4.7ns@5V,15pF
Output Logic Level - Low100mV;360mV
FeaturesPower shutdown protection;Power-off protection function
Input Logic Level - High2V
Input Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High4.4V;3.94V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHCT04AFT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High speed: tpd = 4.7 ns (typ.) at VCC = 5.0 V
  • Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
  • Compatible with TTL inputs: VIL = 0.8 V (max); VIH = 2.0 V (min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: tLH ≈ tHL
  • Low noise: VOLP = 1.0 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type.