Infineon IRLR120NTRLPBF
| Manufacturer | |
| Mfr. Part # | IRLR120NTRLPBF |
| LCSC Part # | C538163 |
| Package | TO-252AA |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 10A TO-252AA |
| Description | N-Channel 100V 10A 48W Surface Mount TO-252AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4525 | $ 2.45 |
10+ | $ 2.0956 | $ 20.96 |
30+ | $ 1.8724 | $ 56.17 |
100+ | $ 1.6444 | $ 164.44 |
500+ | $ 1.5407 | $ 770.35 |
1,000+ | $ 1.4967 | $ 1496.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$