LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF25FP-R050E product image
  • FCF25FP-R050E thumbnail 1
  • FCF25FP-R050E thumbnail 2
  • FCF25FP-R050E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF25FP-R050ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF25FP-R050E
LCSC Part #
C5381533
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±1% 1W 2512
Datasheetpdf iconPSA FCF25FP-R050E
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0529$ 0.53
100+$ 0.0428$ 4.28
300+$ 0.0377$ 11.31
1,000+$ 0.0339$ 33.90
4,000+$ 0.0309$ 123.60
8,000+$ 0.0293$ 234.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Resistance50mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece