LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF05FT-R020E product image
  • FCF05FT-R020E thumbnail 1
  • FCF05FT-R020E thumbnail 2
  • FCF05FT-R020E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF05FT-R020ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF05FT-R020E
LCSC Part #
C5381532
Packaging
0805
Customer #
Key Attributes
RES 20mΩ ±1% 250mW 0805
Datasheetpdf iconPSA FCF05FT-R020E
In-Stock: 6,400
6,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0087$ 0.87
1,000+$ 0.0072$ 7.20
5,000+$ 0.0064$ 32.00
10,000+$ 0.006$ 60.00
50,000+$ 0.0056$ 280.00
100,000+$ 0.0053$ 530.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging0805
Power(Watts)250mW
Resistance20mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece