LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF25JP-R750E product image
  • FCF25JP-R750E thumbnail 1
  • FCF25JP-R750E thumbnail 2
  • FCF25JP-R750E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF25JP-R750ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF25JP-R750E
LCSC Part #
C5381530
Packaging
2512
Customer #
Key Attributes
RES 750mΩ ±5% 1W 2512
Datasheetpdf iconPSA FCF25JP-R750E
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.68
200+$ 0.0269$ 5.38
600+$ 0.023$ 13.80
4,000+$ 0.0207$ 82.80
8,000+$ 0.0186$ 148.80
20,000+$ 0.0175$ 350.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Resistance750mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece