LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF20JP-R500E product image
  • FCF20JP-R500E thumbnail 1
  • FCF20JP-R500E thumbnail 2
  • FCF20JP-R500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF20JP-R500ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF20JP-R500E
LCSC Part #
C5381522
Packaging
2010
Customer #
Key Attributes
RES 500mΩ ±5% 750mW 2010
Datasheetpdf iconPSA FCF20JP-R500E
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0234$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0156$ 9.36
4,000+$ 0.014$ 56.00
8,000+$ 0.0125$ 100.00
20,000+$ 0.0118$ 236.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2010
Resistance500mΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece