LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF12JT-R091E product image
  • FCF12JT-R091E thumbnail 1
  • FCF12JT-R091E thumbnail 2
  • FCF12JT-R091E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF12JT-R091ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF12JT-R091E
LCSC Part #
C5381520
Packaging
1210
Customer #
Key Attributes
RES 91mΩ ±5% 667mW 1210
Datasheetpdf iconPSA FCF12JT-R091E
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.69
500+$ 0.0108$ 5.40
1,500+$ 0.0093$ 13.95
5,000+$ 0.0083$ 41.50
25,000+$ 0.0075$ 187.50
50,000+$ 0.0071$ 355.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging1210
Power(Watts)667mW
Resistance91mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece