LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRLB3036PBF product image
  • IRLB3036PBF thumbnail 1
  • IRLB3036PBF thumbnail 2
  • IRLB3036PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRLB3036PBFRoHS

Manufacturer
MPN
IRLB3036PBF
LCSC Part #
C538145
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 270A TO-220AB
Datasheetpdf iconInfineon IRLB3036PBF
In-Stock: 266
266 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8603$ 1.86
10+$ 1.5967$ 15.97
50+$ 1.4323$ 71.62
100+$ 1.2646$ 126.46
500+$ 1.1881$ 594.05
1,000+$ 1.1556$ 1155.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220AB
Drain to Source Voltage60V
Current - Continuous Drain(Id)270A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation380W
Reverse Transfer Capacitance (Crss@Vds)500pF
RDS(on)2.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)11.21nF
Gate Charge(Qg)140nC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The latest 800V CoolMOS™ P7 series sets a new benchmark in 800V superjunction technology, combining best-in-class performance with state-of-the-art ease of use — backed by Infineon's pioneering expertise of over 18 years in superjunction technology innovation.

Features

AI Translation
  • Optimized for Logic Level Drive
  • Very Low Rps(ON) at 4.5V VGS
  • Superior R*Q at 4.5V VGS
  • Improved Gate, Avalanche and Dynamic dV/dt
  • Ruggedness
  • Fully Characterized Capacitance and Avalanche
  • SOA
  • Enhanced body diode dV/dt and dl/dt Capability
  • Lead-Free

Applications

AI Translation
  • DC Motor Drive
  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits