ROCPU Switches TP10722680
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP10722680 |
| LCSC Part # | C5381255 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | ROCPU Switches TP10722680 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | - | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | - | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0891 | $ 0.45 |
| 50+ | $ 0.0709 | $ 3.55 |
| 150+ | $ 0.0618 | $ 9.27 |
| 700+ | $ 0.055 | $ 38.50 |
| 2,800+ | $ 0.0495 | $ 138.60 |
| 4,900+ | $ 0.0468 | $ 229.32 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | - | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | - | |
| Length | 6mm | |
| Operating Force | 2.6N | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C5381255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



