ROCPU Switches TP10811680
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP10811680 |
| LCSC Part # | C5381215 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | - | |
| PressForce | 1.6N | |
| Length | 6mm | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Brown | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523 | $ 0.52 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0359 | $ 10.77 |
| 1,000+ | $ 0.0318 | $ 31.80 |
| 5,000+ | $ 0.0285 | $ 142.50 |
| 10,000+ | $ 0.0268 | $ 268.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | - | |
| PressForce | 1.6N | |
| Length | 6mm | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Brown | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



