TECH PUBLIC BSS84
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C5380669 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 50V 0.13A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 4.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
JY3404X utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. The device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Drain-Source Voltage (VDS): -50V
- Drain Current (ID): -0.13A
- On-Resistance (RDS(ON)) (at VGS = -10V): < 5 mΩ
- On-Resistance (RDS(ON)) (at VGS = -4.5V): < 6 mΩ
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 26,380
26,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0215 | $ 0.43 |
| 200+ | $ 0.0185 | $ 3.70 |
| 600+ | $ 0.0168 | $ 10.08 |
| 3,000+ | $ 0.0158 | $ 47.40 |
| 9,000+ | $ 0.015 | $ 135.00 |
| 21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



