DOWO RCLAMP0521P-N
| Manufacturer | DOWOAsian Brands |
| MPN | RCLAMP0521P-N |
| LCSC Part # | C5380329 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 17VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 70W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCLAMP0521P-N is a bi-directional TVS diode, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive highspeed data lines. The RCLAMP0521P-N has an ultra-low capacitance with a typical value at 0.3 pF, and complies with the IEC 61000-4-2 (ESD) standard with ±15 kV air and ±8 kV contact discharge. It is assembled into an ultra-small 1.0x0.6x0.5 mm lead-free DFN package. The small size, ultra-low capacitance and high ESD surge protection make RCLAMP0521P-N an ideal choice to protect cell phone, digital video interfaces and other high speed ports.
Features
- Ultra small package: 1.0x0.6x0.5 mm
- Ultra low capacitance: 0.3 pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 3.8A (8/20 μs)
- RoHS Compliant
Applications
- Smart phones
- Display Ports
- MDDI Ports
- USB Ports
- Digital Video Interface (DVI)
- PCI Express and Serial SATA Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0283 | $ 0.57 |
| 200+ | $ 0.0221 | $ 4.42 |
| 600+ | $ 0.0186 | $ 11.16 |
| 2,000+ | $ 0.0165 | $ 33.00 |
| 10,000+ | $ 0.0151 | $ 151.00 |
| 20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 70W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCLAMP0521P-N is a bi-directional TVS diode, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive highspeed data lines. The RCLAMP0521P-N has an ultra-low capacitance with a typical value at 0.3 pF, and complies with the IEC 61000-4-2 (ESD) standard with ±15 kV air and ±8 kV contact discharge. It is assembled into an ultra-small 1.0x0.6x0.5 mm lead-free DFN package. The small size, ultra-low capacitance and high ESD surge protection make RCLAMP0521P-N an ideal choice to protect cell phone, digital video interfaces and other high speed ports.
Features
- Ultra small package: 1.0x0.6x0.5 mm
- Ultra low capacitance: 0.3 pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 3.8A (8/20 μs)
- RoHS Compliant
Applications
- Smart phones
- Display Ports
- MDDI Ports
- USB Ports
- Digital Video Interface (DVI)
- PCI Express and Serial SATA Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



