XR XRSQ1010-10mH-H
| Manufacturer | XRAsian Brands |
| MPN | XRSQ1010-10mH-H |
| LCSC Part # | C5380257 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 10mH 1.2A 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SQ1010 - 10mH Horizontal Inductor, Pin Pitch 7×8, Wire Gauge 0.1t×0.7mm
In-Stock: 9,011
9,011 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5485$ 0.5211 | $ 0.52 |
| 10+ | $ 0.4576$ 0.4348 | $ 4.35 |
| 30+ | $ 0.3944$ 0.3747 | $ 11.24 |
| 135+ | $ 0.3424$ 0.3253 | $ 43.92 |
| 540+ | $ 0.3359$ 0.3192 | $ 172.37 |
| 945+ | $ 0.3262$ 0.3099 | $ 292.86 |
Standard Packaging135/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SQ1010 - 10mH Horizontal Inductor, Pin Pitch 7×8, Wire Gauge 0.1t×0.7mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



