SHOU HAN VH3.96-2P ZZ
| Manufacturer | SHOU HANAsian Brands |
| MPN | VH3.96-2P ZZ |
| LCSC Part # | C5379868 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 3.96mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 163,360
163,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0253$ 0.0241 | $ 0.48 |
| 200+ | $ 0.0196$ 0.0187 | $ 3.74 |
| 1,000+ | $ 0.0166$ 0.0158 | $ 15.80 |
| 2,000+ | $ 0.0147$ 0.0140 | $ 28.00 |
| 10,000+ | $ 0.014$ 0.0133 | $ 133.00 |
| 20,000+ | $ 0.0135$ 0.0129 | $ 258.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



