JETEKPS VRB2412YMD-6WR3
| Hersteller | JETEKPSAsian Brands |
| Herst.-Teilenr. | VRB2412YMD-6WR3 |
| LCSC-Nr. | C5379684 |
| Verp. | Through Hole,25.4x25.4mm |
| Kundennummer | |
| Hauptmerkm. | DC-DC modular power supply, 6W, DIP package |
| Datenblatt | JETEKPS VRB2412YMD-6WR3 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High efficiency, low output ripple and noise
- Wide 2:1 voltage input range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- Metal shielded package
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry standard pinout
- 100% full-load burn-in
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High efficiency, low output ripple and noise
- Wide 2:1 voltage input range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- Metal shielded package
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry standard pinout
- 100% full-load burn-in
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



