JETEKPS B1203LS-1WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | B1203LS-1WR2 |
| LCSC Part # | C5379263 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply in SIP package |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated unregulated 1W single output
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5378$ 1.3072 | $ 1.31 |
| 10+ | $ 1.2783$ 1.0866 | $ 10.87 |
| 30+ | $ 1.1355$ 0.9652 | $ 28.96 |
| 100+ | $ 0.9749$ 0.8287 | $ 82.87 |
| 500+ | $ 0.9036$ 0.7681 | $ 384.05 |
| 1,000+ | $ 0.8711$ 0.7405 | $ 740.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Isolated unregulated 1W single output
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B1203LS-1WR3 | JETEKPS | SIP,19.6x6mm | 12 | $1.2817 $1.5078 | ||
| F1203S-1WR3 | JETEKPS | SIP,19.6x6mm | 42 | $1.3085 $1.5394 | ||
| F1203SY-1WR1 | JETEKPS | SIP,19.6x6mm | 16 | $1.3416 $1.5783 | ||
| B1203LSY-1WR1 | JETEKPS | SIP,19.6x6mm | 9 | $1.3072 $1.5378 |



