MSKSEMI AO3413
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3413 |
| LCSC Part # | C5379105 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -20V, -3A, R<sub>DS(ON)</sub> = 60mΩ at V<sub>GS</sub> = -4.5V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.058 | $ 0.58 |
| 100+ | $ 0.0463 | $ 4.63 |
| 300+ | $ 0.0405 | $ 12.15 |
| 3,000+ | $ 0.0349 | $ 104.70 |
| 6,000+ | $ 0.0314 | $ 188.40 |
| 9,000+ | $ 0.0297 | $ 267.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -20V, -3A, R<sub>DS(ON)</sub> = 60mΩ at V<sub>GS</sub> = -4.5V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



