MSKSEMI AO3409
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3409 |
| LCSC Part # | C5379103 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -30V, -3.0A, R<sub>DS(ON)</sub> = 75mΩ (at V<sub>GS</sub> = -10V)
- Fast switching
- Green device available
- Suitable for -4.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0483$ 0.0411 | $ 0.41 |
| 100+ | $ 0.0382$ 0.0325 | $ 3.25 |
| 300+ | $ 0.0331$ 0.0282 | $ 8.46 |
| 3,000+ | $ 0.0293$ 0.0250 | $ 75.00 |
| 6,000+ | $ 0.0263$ 0.0224 | $ 134.40 |
| 9,000+ | $ 0.0248$ 0.0211 | $ 189.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -30V, -3.0A, R<sub>DS(ON)</sub> = 75mΩ (at V<sub>GS</sub> = -10V)
- Fast switching
- Green device available
- Suitable for -4.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
C5379103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



