MSKSEMI AO3404A
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3404A |
| LCSC Part # | C5379100 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 345pF | |
| Gate Charge(Qg) | 4.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 345pF | |
| Gate Charge(Qg) | 4.1nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30V, 6.0A, R DS(ON) = 18mΩ at V GS = 10V
- Improved dv/dt capability
- Fast switching
- Green device available
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
In-Stock: 2,170
2,170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0507$ 0.0457 | $ 0.46 |
| 100+ | $ 0.0398$ 0.0359 | $ 3.59 |
| 300+ | $ 0.0344$ 0.0310 | $ 9.30 |
| 3,000+ | $ 0.0303$ 0.0273 | $ 81.90 |
| 6,000+ | $ 0.027$ 0.0243 | $ 145.80 |
| 9,000+ | $ 0.0254$ 0.0229 | $ 206.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 345pF | |
| Gate Charge(Qg) | 4.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 345pF | |
| Gate Charge(Qg) | 4.1nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30V, 6.0A, R DS(ON) = 18mΩ at V GS = 10V
- Improved dv/dt capability
- Fast switching
- Green device available
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
C5379100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



