Infineon IRFB7734PBF
| Manufacturer | |
| MPN | IRFB7734PBF |
| LCSC Part # | C537874 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 183A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 183A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.15nF | |
| Gate Charge(Qg) | 270nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free, RoHS compliant
Applications
AI Translation
- Brushed motor drive applications
- BLDC motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC inverters
In-Stock: 151
151 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7614 | $ 0.76 |
| 10+ | $ 0.6471 | $ 6.47 |
| 50+ | $ 0.5891 | $ 29.46 |
| 100+ | $ 0.5328 | $ 53.28 |
| 500+ | $ 0.4974 | $ 248.70 |
| 1,000+ | $ 0.4797 | $ 479.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 183A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.15nF | |
| Gate Charge(Qg) | 270nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free, RoHS compliant
Applications
AI Translation
- Brushed motor drive applications
- BLDC motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



