DIODES DMN3115UDM-7
| Manufacturer | |
| MPN | DMN3115UDM-7 |
| LCSC Part # | C5378691 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.2A SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 476pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications.
Features
AI Translation
- Low On-Resistance
- Very Low Gate Threshold Voltage
- Low Input Capacitance
- ESD Protected Gate
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- General-purpose interfacing switches
- Power-management functions
- Analog switches
In-Stock: 2,725
2,725 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1787 | $ 0.89 |
| 50+ | $ 0.1576 | $ 7.88 |
| 150+ | $ 0.1485 | $ 22.28 |
| 500+ | $ 0.1373 | $ 68.65 |
| 3,000+ | $ 0.1322 | $ 396.60 |
| 6,000+ | $ 0.1292 | $ 775.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 476pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications.
Features
AI Translation
- Low On-Resistance
- Very Low Gate Threshold Voltage
- Low Input Capacitance
- ESD Protected Gate
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- General-purpose interfacing switches
- Power-management functions
- Analog switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



