DIODES BZX84C36S-7-F
| Manufacturer | |
| MPN | BZX84C36S-7-F |
| LCSC Part # | C5378681 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 200mW SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@25.2V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 2 Independent | |
| Zener Voltage(Range) | 34V~38V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar Die Construction
- 200mW Power Dissipation
- Zener Voltages from 2.4V - 39V
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green" Device
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.12 | $ 0.60 |
| 50+ | $ 0.096 | $ 4.80 |
| 150+ | $ 0.0841 | $ 12.62 |
| 500+ | $ 0.0751 | $ 37.55 |
| 3,000+ | $ 0.0679 | $ 203.70 |
| 6,000+ | $ 0.0643 | $ 385.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@25.2V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 2 Independent | |
| Zener Voltage(Range) | 34V~38V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar Die Construction
- 200mW Power Dissipation
- Zener Voltages from 2.4V - 39V
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



