DIODES APX803-26SRG-7
| Manufacturer | |
| Mfr. Part # | APX803-26SRG-7 |
| LCSC Part # | C5378680 |
| Package | SOT-23R |
| Customer # | |
| Key Attributes | 3-Pin Microprocessor Reset Circuit |
| Description | -40℃~+85℃ 2.63V 1 Positive SOT-23R Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Package | SOT-23R |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2016 | $ 1.01 |
50+ | $ 0.1791 | $ 8.96 |
150+ | $ 0.1694 | $ 25.41 |
500+ | $ 0.1574 | $ 78.70 |
3,000+ | $ 0.152 | $ 456.00 |
6,000+ | $ 0.1488 | $ 892.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$