cjiang FEXL1513A-100M
| Manufacturer | cjiangAsian Brands |
| MPN | FEXL1513A-100M |
| LCSC Part # | C5378602 |
| Packaging | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 25A 7mΩ SMD,15.5x16.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 25A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 30A | |
| Ratings | AEC-Q200 | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5234 | $ 7.52 |
| 10+ | $ 6.0831 | $ 60.83 |
| 30+ | $ 5.3629 | $ 160.89 |
| 100+ | $ 4.6486 | $ 464.86 |
| 500+ | $ 4.2211 | $ 2110.55 |
| 1,000+ | $ 4.001 | $ 4001.00 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,16.5x15.5mm | |
| Current Rating | 25A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 30A | |
| Ratings | AEC-Q200 | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



