cjiang FEXL1510A-100M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXL1510A-100M |
| LCSC Part # | C5378597 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 24A 8.6mΩ SMD,15.5x16.5mm |
| Description | 10uH 29A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
429 
429
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0675 | $ 7.07 |
10+ | $ 5.7144 | $ 57.14 |
30+ | $ 5.0379 | $ 151.14 |
150+ | $ 4.3669 | $ 655.04 |
450+ | $ 3.9653 | $ 1784.39 |
1,050+ | $ 3.7586 | $ 3946.53 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$