cjiang FEXL0660A-150M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXL0660A-150M |
| LCSC Part # | C5378549 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 6A 43.75mΩ SMD,6.6x6.4mm |
| Description | 6A 15uH ±20% 43.75mΩ 5.8A SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
676 
676
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8593 | $ 1.86 |
10+ | $ 1.4659 | $ 14.66 |
30+ | $ 1.2972 | $ 38.92 |
100+ | $ 1.0868 | $ 108.68 |
750+ | $ 0.9931 | $ 744.83 |
1,500+ | $ 0.9369 | $ 1405.35 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$