Infineon IRFB3004PBF
| Manufacturer | |
| Mfr. Part # | IRFB3004PBF |
| LCSC Part # | C537853 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 340A TO-220AB |
| Description | 40V 340A 380W 1.4mΩ@10V,195A One N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
220 
220
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3583 $ 0.7725 | $ 0.77 |
10+ | $ 3.2018 $ 0.7365 | $ 7.37 |
50+ | $ 3.1072 $ 0.7147 | $ 35.74 |
100+ | $ 3.0127 $ 0.6930 | $ 69.30 |
500+ | $ 2.9693 $ 0.6830 | $ 341.50 |
1,000+ | $ 2.9491 $ 0.6783 | $ 678.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$