cjiang FEXL0550A-8R2M
| Manufacturer | cjiangAsian Brands |
| MPN | FEXL0550A-8R2M |
| LCSC Part # | C5378516 |
| Packaging | SMD,5.5x5.3mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 6.1A 32.5mΩ SMD,5.5x5.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 6.1A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.2A | |
| DC Resistance(DCR) | 32.5mΩ | |
| Ratings | AEC-Q200 | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3136 | $ 1.31 |
| 10+ | $ 1.0414 | $ 10.41 |
| 30+ | $ 0.9053 | $ 27.16 |
| 100+ | $ 0.8032 | $ 80.32 |
| 500+ | $ 0.7215 | $ 360.75 |
| 1,500+ | $ 0.6807 | $ 1021.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 6.1A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.2A | |
| DC Resistance(DCR) | 32.5mΩ | |
| Ratings | AEC-Q200 | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



