cjiang FEXL0530A-4R7M
| Manufacturer | cjiangAsian Brands |
| MPN | FEXL0530A-4R7M |
| LCSC Part # | C5378513 |
| Packaging | SMD,5.5x5.3mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5.9A 36.3mΩ SMD,5.3x5.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 5.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36.3mΩ | |
| Current - Saturation(Isat) | 8.2A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 5.9A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36.3mΩ | |
| Current - Saturation(Isat) | 8.2A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,905
1,905 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1169 | $ 1.12 |
| 10+ | $ 0.8854 | $ 8.85 |
| 30+ | $ 0.7697 | $ 23.09 |
| 100+ | $ 0.6829 | $ 68.29 |
| 500+ | $ 0.6134 | $ 306.70 |
| 1,000+ | $ 0.5787 | $ 578.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 5.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36.3mΩ | |
| Current - Saturation(Isat) | 8.2A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5.3mm | |
| Current Rating | 5.9A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36.3mΩ | |
| Current - Saturation(Isat) | 8.2A | |
| Type | - |
Report an ErrorShow similar products (0) >
C5378513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FXL0630-4R7-M | cjiang | SMD,7x6.6mm | 157,595 | $ 0.1695 | ||
| FAUL0630-4R7MT | cjiang | SMD,7x6.6mm | 460 | $ 0.3729 | ||
| FXL0630B-4R7M | cjiang | SMD,7.1x6.6mm | 3,000 | $ 0.0762 | ||
| FXL0640-4R7-MR1 | cjiang | SMD,7x6.6mm | 700 | $ 0.26 | ||
| FXL0640-4R7-M | cjiang | SMD,7x6.6mm | 600 | $ 0.3813 | ||
| FEXU0540S4R7MGS | cjiang | SMD,5.5x5mm | 433 | $ 0.5935 | ||
| FEXU0530S4R7MGS | cjiang | SMD,5.2x5mm | 63 | $ 0.5433 | ||
| FAUL1030-4R7MT | cjiang | SMD,11.5x10mm | 286 | $ 0.7712 | ||
| FAUL0640-4R7MT | cjiang | SMD,7x6.6mm | 0 | $ 0.4294 | ||
| FXL1030-4R7-M | cjiang | SMD,11.5x10mm | 0 | $ 0.3748 |



