cjiang FEXL0420A-1R2M
| Manufacturer | cjiangAsian Brands |
| MPN | FEXL0420A-1R2M |
| LCSC Part # | C5378475 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 9A 17.9mΩ SMD,4.1x4.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17.9mΩ | |
| Current - Saturation(Isat) | 9A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17.9mΩ | |
| Current - Saturation(Isat) | 9A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,176
2,176 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0637 | $ 1.06 |
| 10+ | $ 0.8432 | $ 8.43 |
| 30+ | $ 0.733 | $ 21.99 |
| 100+ | $ 0.6503 | $ 65.03 |
| 500+ | $ 0.5842 | $ 292.10 |
| 1,000+ | $ 0.5511 | $ 551.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17.9mΩ | |
| Current - Saturation(Isat) | 9A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17.9mΩ | |
| Current - Saturation(Isat) | 9A | |
| Type | - |
Report an ErrorShow similar products (0) >
C5378475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FEXL0430A-1R2M | cjiang | SMD,4.1x4.1mm | 745 | $ 1.1966 | ||
| FEXU0420S1R2MBS | cjiang | SMD,4.1x4.1mm | 4,608 | $ 0.4495 | ||
| FTC404020S1R2MBCA | cjiang | SMD,4.1x4.1mm | 1,860 | $ 0.2356 | ||
| FEXL0520A-1R2M | cjiang | SMD,5.5x5.3mm | 2,972 | $ 1.2604 | ||
| FEXU0530S1R2MGS | cjiang | SMD,5.2x5mm | 48 | $ 0.5433 | ||
| FEXL0630A-1R2M | cjiang | SMD,6.6x6.4mm | 115 | $ 1.3828 | ||
| FAUL0530-1R2MT | cjiang | SMD,5.4x5.2mm | 260 | $ 0.3955 | ||
| FEXL0530A-1R2M | cjiang | SMD,5.5x5.3mm | 0 | $ 1.1169 | ||
| FEXL0650A-1R2M | cjiang | SMD,6.6x6.4mm | 0 | $ 1.6061 |



