LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPV809S-3STR product image
  • TPV809S-3STR thumbnail 1
  • TPV809S-3STR thumbnail 2
  • TPV809S-3STR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

3PEAK TPV809S-3STRRoHS

Manufacturer
3PEAKAsian Brands
MPN
TPV809S-3STR
LCSC Part #
C5378071
Packaging
SOT-23G-3
Customer #
Key Attributes
200ms Active Low 1V~5.5V 1 SOT-23G-3 Supervisors RoHS
Datasheetpdf icon3PEAK TPV809S-3STR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufacturer3PEAK
PackagingSOT-23G-3
Operating Temperature-40℃~+125℃
Reset Timeout200ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current2.2uA
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPV803/809/810 is a series of supervisory circuit that monitors power supply voltage levels and provides a power-on reset signal. They provide a reset output during power-up, power-down, and brownout conditions. The reset timeout periods are fixed at 200 ms (typical). The TPV803 and TPV809 provide an active low reset signal (RESET), whereas the TPV810 provides an active high signal (RESET) output. The TPV809 and TPV810 have push-pull outputs, whereas the TPV803 has an opendrain output, which requires an external pull-up resistor. The TPV803/809/810 is available in SOT23-3 and SOT23G-3 packages and typically consumes only 2.2 μA, suitable for use in low-power, portable applications.

Features

AI Translation
  • Precision Low Voltage Monitoring
  • 200 ms (Typical) Reset Timeout
  • Open-drain Active-low Output (TPV803)
  • Push-pull Active-low Output (TPV809)
  • Push-pull Active-high Output (TPV810)
  • Low Power Consumption: 2.2 μA
  • Guaranteed Reset Output valid to VCC = 1ΔV
  • Power Supply Glitch Immunity
  • Specified from -40°C to +125°C
  • SOT23-3 and SOT23G-3 Packages

Applications

AI Translation
  • Microprocessor Systems
  • Computers
  • Controllers
  • Intelligent Instruments
  • Portable Equipment
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0721$ 0.72
100+$ 0.0557$ 5.57
300+$ 0.0476$ 14.28
3,000+$ 0.0414$ 124.20
6,000+$ 0.0365$ 219.00
9,000+$ 0.0341$ 306.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$