JSCJ CJDR5958
| Manufacturer | JSCJAsian Brands |
| MPN | CJDR5958 |
| LCSC Part # | C5377905 |
| Packaging | DFNWB-10L(3x3) |
| Customer # | |
| Key Attributes | Three-Phase Sine-wave Sensor-Less Fan Motor Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-10L(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 1.8V~6V | |
| Interface | - | |
| Operating Temperature | -40℃~+120℃ | |
| Supply Current (Iq) | 130uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-10L(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+120℃ | |
| Supply Current (Iq) | 130uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
Introduction
CJDR5958 is a three-phase brush-less DC motor drive integrated circuit. It provides a sensor-less speed control scheme and adopts a sine wave signal drive mode, which can better reduce the noise generated during the operation of the motor drive circuit. CJDR5958 internally integrates the starting circuit, back EMF commutation control, pulse width modulation (PWM) speed control, lock protection and thermal shutdown circuit.
Features
- PWM Quasi-Sinusoidal Driver
- Three-Phase Sensor-Less Drive Method
- Adjustable Forced Commutation Frequency (for Start-up)
- Built-In External PWM Speed Control
- Built-In Quick Start Function
- FG (Rotation Speed Detection) Output
- Soft Switching Circuit (for Noise Reducing)
- Power Saving Function (PWM Duty Input is 0%)
- Built-In Lock Protection and Auto Restart Function
- Thermal Shutdown Protection
Applications
- Small Power Fan
- Water Pump
- CPU Water Cooling Pump
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4814 | $ 0.48 |
| 10+ | $ 0.3741 | $ 3.74 |
| 30+ | $ 0.3286 | $ 9.86 |
| 100+ | $ 0.2716 | $ 27.16 |
| 500+ | $ 0.2456 | $ 122.80 |
| 1,000+ | $ 0.231 | $ 231.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-10L(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 1.8V~6V | |
| Interface | - | |
| Operating Temperature | -40℃~+120℃ | |
| Supply Current (Iq) | 130uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB-10L(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+120℃ | |
| Supply Current (Iq) | 130uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
Introduction
CJDR5958 is a three-phase brush-less DC motor drive integrated circuit. It provides a sensor-less speed control scheme and adopts a sine wave signal drive mode, which can better reduce the noise generated during the operation of the motor drive circuit. CJDR5958 internally integrates the starting circuit, back EMF commutation control, pulse width modulation (PWM) speed control, lock protection and thermal shutdown circuit.
Features
- PWM Quasi-Sinusoidal Driver
- Three-Phase Sensor-Less Drive Method
- Adjustable Forced Commutation Frequency (for Start-up)
- Built-In External PWM Speed Control
- Built-In Quick Start Function
- FG (Rotation Speed Detection) Output
- Soft Switching Circuit (for Noise Reducing)
- Power Saving Function (PWM Duty Input is 0%)
- Built-In Lock Protection and Auto Restart Function
- Thermal Shutdown Protection
Applications
- Small Power Fan
- Water Pump
- CPU Water Cooling Pump
C5377905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



