HCTL HC-CZ254-2-16-Z-11.5-G0-F
| Manufacturer | HCTLAsian Brands |
| MPN | HC-CZ254-2-16-Z-11.5-G0-F |
| LCSC Part # | C5377841 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Gold -40℃~+105℃ Brass Through Hole Through Hole,P=2.54mm Backplane Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A
- Contact Resistance: 30mΩ max
- Withstanding Voltage: 1000V AC/DC
- Insulation Resistance: 1000MΩ min
- Operating Temperature: -40°C to +105°C
- Contact Material: Brass
- Contact Plating: Gold or Tin over Nickel
- Insulator Material: Polyester (UL94V-0)
- Standard: PBT
- Max Processing Temperature: 180°C for 30-60 seconds (200°C for 10 seconds)
In-Stock: 1,301
1,301 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6867 | $ 0.69 |
| 10+ | $ 0.5465 | $ 5.47 |
| 30+ | $ 0.4772 | $ 14.32 |
| 140+ | $ 0.4063 | $ 56.88 |
| 560+ | $ 0.366 | $ 204.96 |
| 980+ | $ 0.3434 | $ 336.53 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



