LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Bright Optoelectronics Corporation BPC-817S ( C BIN ) product image
  • BPC-817S ( C BIN ) thumbnail 1
  • BPC-817S ( C BIN ) thumbnail 2
  • BPC-817S ( C BIN ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

American Bright Optoelectronics Corporation BPC-817S ( C BIN )

Manufacturer
MPN
BPC-817S ( C BIN )
LCSC Part #
C5377808
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS SMD-4P
Datasheetpdf iconAmerican Bright Optoelectronics Corporation BPC-817S ( C BIN )
RoHS Compliance1 documents available
In-Stock: 126
126 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4361$ 0.44
10+$ 0.3531$ 3.53
30+$ 0.3184$ 9.55
100+$ 0.2746$ 27.46
500+$ 0.255$ 127.50
1,000+$ 0.2429$ 242.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerAmerican Bright Optoelectronics Corporation
PackagingSMD-4P
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio600%;50%
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation
  • The BPC-817S series are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor
  • The lead pitch is 2.54 mm

Features

AI Translation
  • Current transfer ratio (CTR: MIN. 50% at lF = 5mA, VCE = 5V)
  • High input-output isolation voltage (V150 = 5,000V rms)
  • Response time (tr: TYP. 4μs at VCE = 2Vs, IC = 2mA, RL = 100Ω)
  • VDE approved(NO.40007240)
  • UL/CUL approved(NO.E236324)
  • CQC approved(NO.CQC08001026994 NO.CQC05001014257)
  • This product doesn't contain restriction substance, comply RoHS standard

Applications

AI Translation
  • Computer terminals.
  • System appliances, measuring instruments.
  • Registers, copiers, automatic vending machines.
  • Electric home appliances, such as fan heaters, etc.
  • Signal transmission between circuits of different potentials and impedances.